
74AUP1G175GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AUP1G175GW-Q100HTR-ND - Tape & Reel (TR) 1727-74AUP1G175GW-Q100HCT-ND - Cut Tape (CT) 1727-74AUP1G175GW-Q100HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GW-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 7,32500 Kč | 73,25 Kč |
| 25 | 6,54240 Kč | 163,56 Kč |
| 100 | 5,68350 Kč | 568,35 Kč |
| 250 | 5,27344 Kč | 1 318,36 Kč |
| 500 | 5,02632 Kč | 2 513,16 Kč |
| 1 000 | 4,86318 Kč | 4 863,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,57178 Kč | 13 715,34 Kč |
| 6 000 | 4,44892 Kč | 26 693,52 Kč |
| 9 000 | 4,38738 Kč | 39 486,42 Kč |
| 15 000 | 4,31921 Kč | 64 788,15 Kč |
| 21 000 | 4,27934 Kč | 89 866,14 Kč |
| 30 000 | 4,24101 Kč | 127 230,30 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |


