Parametric Equivalent
Similar

74AUP1G175GW,125 | |
|---|---|
DigiKey Part Number | 1727-6027-2-ND - Tape & Reel (TR) 1727-6027-1-ND - Cut Tape (CT) 1727-6027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G175GW,125 |
Description | IC FF D-TYPE SINGLE 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP1G175GW,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 300 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 3.3V, 30pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Iq) | 500 nA | |
Input Capacitance | 0.8 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,63000 Kč | 8,63 Kč |
| 10 | 6,04100 Kč | 60,41 Kč |
| 25 | 5,37200 Kč | 134,30 Kč |
| 100 | 4,65210 Kč | 465,21 Kč |
| 250 | 4,30684 Kč | 1 076,71 Kč |
| 500 | 4,09844 Kč | 2 049,22 Kč |
| 1 000 | 3,92709 Kč | 3 927,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,71547 Kč | 11 146,41 Kč |
| 6 000 | 3,61194 Kč | 21 671,64 Kč |
| 9 000 | 3,56005 Kč | 32 040,45 Kč |
| 15 000 | 3,50255 Kč | 52 538,25 Kč |
| 21 000 | 3,46897 Kč | 72 848,37 Kč |
| 30 000 | 3,43667 Kč | 103 100,10 Kč |
| Unit Price without VAT: | 8,63000 Kč |
|---|---|
| Unit Price with VAT: | 10,44230 Kč |











