Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G157GS,132

DigiKey Part Number
2156-74AUP1G157GS,132-1727-ND
Manufacturer
Manufacturer Product Number
74AUP1G157GS,132
Description
IC MULTIPLXR 1X2:1 6XSON/SOT1202
Customer Reference
Detailed Description
Multiplexer 1 x 2:1 6-XSON, SOT1202 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Nexperia USA Inc.
Voltage Supply Source
Single Supply
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer
Package / Case
6-XFDFN
Circuit
1 x 2:1
Supplier Device Package
6-XSON, SOT1202 (1x1)
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 487 886
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:487886
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39515,95848 Kč6 303,60 Kč
Unit Price without VAT:15,95848 Kč
Unit Price with VAT:19,30976 Kč