


74AUP1G125GS-Q100H | |
|---|---|
DigiKey Part Number | 1727-8609-2-ND - Tape & Reel (TR) 1727-8609-1-ND - Cut Tape (CT) 1727-8609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GS-Q100H |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT1202 (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,53000 Kč | 6,53 Kč |
| 10 | 4,44200 Kč | 44,42 Kč |
| 25 | 3,94880 Kč | 98,72 Kč |
| 100 | 3,39330 Kč | 339,33 Kč |
| 250 | 3,13056 Kč | 782,64 Kč |
| 500 | 2,97184 Kč | 1 485,92 Kč |
| 1 000 | 2,84091 Kč | 2 840,91 Kč |
| 2 500 | 2,80007 Kč | 7 000,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,20831 Kč | 11 041,55 Kč |
| 10 000 | 2,14878 Kč | 21 487,80 Kč |
| 15 000 | 2,11898 Kč | 31 784,70 Kč |
| 25 000 | 2,08595 Kč | 52 148,75 Kč |
| 35 000 | 2,06665 Kč | 72 332,75 Kč |
| 50 000 | 2,04808 Kč | 102 404,00 Kč |
| Unit Price without VAT: | 6,53000 Kč |
|---|---|
| Unit Price with VAT: | 7,90130 Kč |




