
74AUP1G126GS,132 | |
|---|---|
DigiKey Part Number | 1727-74AUP1G126GS,132TR-ND - Tape & Reel (TR) 1727-74AUP1G126GS,132CT-ND - Cut Tape (CT) 1727-74AUP1G126GS,132DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G126GS,132 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT1202 (1x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON, SOT1202 (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,27600 Kč | 32,76 Kč |
| 25 | 2,88920 Kč | 72,23 Kč |
| 100 | 2,46940 Kč | 246,94 Kč |
| 250 | 2,26864 Kč | 567,16 Kč |
| 500 | 2,14768 Kč | 1 073,84 Kč |
| 1 000 | 2,04835 Kč | 2 048,35 Kč |
| 2 500 | 1,98868 Kč | 4 971,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,88003 Kč | 9 400,15 Kč |
| 10 000 | 1,82792 Kč | 18 279,20 Kč |
| 15 000 | 1,80181 Kč | 27 027,15 Kč |
| 25 000 | 1,77291 Kč | 44 322,75 Kč |
| 35 000 | 1,75600 Kč | 61 460,00 Kč |
| 50 000 | 1,73975 Kč | 86 987,50 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |

