74AUP1G04GX,125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G09GX,125

DigiKey Part Number
1727-74AUP1G09GX,125TR-ND - Tape & Reel (TR)
1727-74AUP1G09GX,125CT-ND - Cut Tape (CT)
1727-74AUP1G09GX,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G09GX,125
Description
IC GATE AND 1CH 2-INP 5X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel Open Drain 5-X2SON (0.80x0.80)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
Open Drain
Voltage - Supply
0.8V ~ 3.6V
Current - Quiescent (Max)
500 nA
Current - Output High, Low
-, 4mA
Input Logic Level - Low
0.7V ~ 0.9V
Input Logic Level - High
1.6V ~ 2V
Max Propagation Delay @ V, Max CL
12.7ns @ 3.3V, 30pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
5-X2SON (0.80x0.80)
Package / Case
4-XFDFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 574
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
103,72900 Kč37,29 Kč
503,02460 Kč151,23 Kč
1002,80790 Kč280,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,06934 Kč20 693,40 Kč
20 0002,01998 Kč40 399,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč