
74ALVC16245DGG,118 | |
|---|---|
DigiKey Part Number | 1727-4059-2-ND - Tape & Reel (TR) 1727-4059-1-ND - Cut Tape (CT) 1727-4059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC16245DGG,118 |
Description | IC TXRX 1.2V/3.6V 48-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Number of Elements 2 | Supplier Device Package 48-TSSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVC16245MTDX | onsemi | 1 779 | 74ALVC16245MTDXFSCT-ND | 62,99000 Kč | Similar |
| 74ALVC16245PAG | Renesas Electronics Corporation | 171 | 74ALVC16245PAG-ND | 64,67000 Kč | Similar |
| 74ALVCH16245DTR | onsemi | 21 798 | 74ALVCH16245DTROS-ND | 15,53851 Kč | Similar |
| 74VCX16245MTD | onsemi | 143 | 1990-74VCX16245MTD-ND | 48,09000 Kč | Similar |
| CALVCH16245IDLREP | Texas Instruments | 3 651 | 296-19493-2-ND | 87,14167 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,11760 Kč | 427,94 Kč |
| 100 | 15,14590 Kč | 1 514,59 Kč |
| 250 | 14,20472 Kč | 3 551,18 Kč |
| 500 | 13,79400 Kč | 6 897,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,76364 Kč | 25 527,28 Kč |
| 4 000 | 12,44772 Kč | 49 790,88 Kč |
| 6 000 | 12,28950 Kč | 73 737,00 Kč |
| 10 000 | 12,11419 Kč | 121 141,90 Kč |
| 14 000 | 12,01177 Kč | 168 164,78 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

