74ALVC125BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5 267
Unit Price: 11,55000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ALVC125BQ-Q100X

DigiKey Part Number
1727-74ALVC125BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74ALVC125BQ-Q100XCT-ND - Cut Tape (CT)
1727-74ALVC125BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74ALVC125BQ-Q100X
Description
IC BUFF 1.65V/3.6V 14-DHVQFN
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
1.65V ~ 3.6V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
4
Package / Case
14-VFQFN Exposed Pad
Number of Bits per Element
1
Supplier Device Package
14-DHVQFN (2.5x3)
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC125AWBQARQ1Texas Instruments5 267296-SN74LVC125AWBQARQ1CT-ND11,55000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
107,95800 Kč79,58 Kč
257,12240 Kč178,06 Kč
1006,19860 Kč619,86 Kč
2505,75680 Kč1 439,20 Kč
5005,49098 Kč2 745,49 Kč
1 0005,33622 Kč5 336,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,00207 Kč15 006,21 Kč
6 0004,86975 Kč29 218,50 Kč
9 0004,80353 Kč43 231,77 Kč
15 0004,73015 Kč70 952,25 Kč
21 0004,68724 Kč98 432,04 Kč
30 0004,64598 Kč139 379,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč