Similar

74ALVC125BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74ALVC125BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74ALVC125BQ-Q100XCT-ND - Cut Tape (CT) 1727-74ALVC125BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC125BQ-Q100X |
Description | IC BUFF 1.65V/3.6V 14-DHVQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 1.65V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-VFQFN Exposed Pad |
Number of Bits per Element 1 | Supplier Device Package 14-DHVQFN (2.5x3) |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC125AWBQARQ1 | Texas Instruments | 5 267 | 296-SN74LVC125AWBQARQ1CT-ND | 11,55000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,95800 Kč | 79,58 Kč |
| 25 | 7,12240 Kč | 178,06 Kč |
| 100 | 6,19860 Kč | 619,86 Kč |
| 250 | 5,75680 Kč | 1 439,20 Kč |
| 500 | 5,49098 Kč | 2 745,49 Kč |
| 1 000 | 5,33622 Kč | 5 336,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,00207 Kč | 15 006,21 Kč |
| 6 000 | 4,86975 Kč | 29 218,50 Kč |
| 9 000 | 4,80353 Kč | 43 231,77 Kč |
| 15 000 | 4,73015 Kč | 70 952,25 Kč |
| 21 000 | 4,68724 Kč | 98 432,04 Kč |
| 30 000 | 4,64598 Kč | 139 379,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


