
74ALVC08BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6794-2-ND - Tape & Reel (TR) 1727-6794-1-ND - Cut Tape (CT) 1727-6794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74ALVC08BQ,115 |
Description | IC GATE AND 4CH 2-INP 14DHVQFN |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-DHVQFN (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-DHVQFN (2.5x3) | |
Package / Case | 14-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 7,22000 Kč | 72,20 Kč |
| 50 | 5,94880 Kč | 297,44 Kč |
| 100 | 5,55510 Kč | 555,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43025 Kč | 13 290,75 Kč |
| 6 000 | 4,30574 Kč | 25 834,44 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |




