74AHCT3G14DC-Q100H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 822
Unit Price: 10,08000 Kč
Datasheet
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT3G14DC-Q100H

DigiKey Part Number
1727-74AHCT3G14DC-Q100HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT3G14DC-Q100H
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
3
Qualification
AEC-Q100
Number of Inputs
3
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
8-VSSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT3G14DC,125Nexperia USA Inc.8221727-74AHCT3G14DC,125CT-ND10,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,81498 Kč14 444,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4,81498 Kč
Unit Price with VAT:5,82613 Kč