
74AHCT3G14DC,125 | |
|---|---|
DigiKey Part Number | 1727-74AHCT3G14DC,125TR-ND - Tape & Reel (TR) 1727-74AHCT3G14DC,125CT-ND - Cut Tape (CT) 1727-74AHCT3G14DC,125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT3G14DC,125 |
Description | IC INVERT SCHMITT 3CH 3IN 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 8.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Schmitt Trigger | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 7,13900 Kč | 71,39 Kč |
| 25 | 6,36640 Kč | 159,16 Kč |
| 100 | 5,53090 Kč | 553,09 Kč |
| 250 | 5,13108 Kč | 1 282,77 Kč |
| 500 | 4,89002 Kč | 2 445,01 Kč |
| 1 000 | 4,72581 Kč | 4 725,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,54726 Kč | 10 641,78 Kč |
| 6 000 | 3,44759 Kč | 20 685,54 Kč |
| 9 000 | 3,39769 Kč | 30 579,21 Kč |
| 15 000 | 3,34238 Kč | 50 135,70 Kč |
| 21 000 | 3,31006 Kč | 69 511,26 Kč |
| 30 000 | 3,27900 Kč | 98 370,00 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

