Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT374PW,118

DigiKey Part Number
1727-6548-2-ND - Tape & Reel (TR)
1727-6548-1-ND - Cut Tape (CT)
1727-6548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT374PW,118
Description
IC FF D-TYPE SGL 8-BIT 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
10.4ns @ 5V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
4 µA
Function
Standard
Input Capacitance
3 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Tri-State, Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Clock Frequency
130 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHC374MTCXonsemi2 487488-74VHC374MTCXCT-ND15,75000 KčSimilar
74VHCT374AMTCXonsemi2 49774VHCT374AMTCXCT-ND15,75000 KčSimilar
MC74VHC374DTR2Gonsemi2 810MC74VHC374DTR2GOSCT-ND20,58000 KčSimilar
MC74VHCT374ADTRGonsemi18 061488-MC74VHCT374ADTRGCT-ND35,49000 KčSimilar
SN74AHC374PWRochester Electronics, LLC14 1012156-SN74AHC374PW-ND27,50738 KčSimilar
In-Stock: 1 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,96300 Kč59,63 Kč
255,30840 Kč132,71 Kč
1004,59020 Kč459,02 Kč
2504,24916 Kč1 062,29 Kč
5004,04380 Kč2 021,90 Kč
1 0003,87434 Kč3 874,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,11006 Kč7 775,15 Kč
5 0003,01657 Kč15 082,85 Kč
7 5002,96979 Kč22 273,43 Kč
12 5002,91792 Kč36 474,00 Kč
17 5002,88761 Kč50 533,18 Kč
25 0002,85847 Kč71 461,75 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč