
74AHCT2G126DC,125 | |
|---|---|
DigiKey Part Number | 1727-6790-2-ND - Tape & Reel (TR) 1727-6790-1-ND - Cut Tape (CT) 1727-6790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G126DC,125 |
Description | IC BUFF 4.5V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT2G126DC,125 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Elements 2 | Supplier Device Package 8-VSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G125DC,125 | Nexperia USA Inc. | 3 265 | 1727-6789-1-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,85800 Kč | 58,58 Kč |
| 25 | 5,22440 Kč | 130,61 Kč |
| 100 | 4,51670 Kč | 451,67 Kč |
| 250 | 4,17944 Kč | 1 044,86 Kč |
| 500 | 3,97660 Kč | 1 988,30 Kč |
| 1 000 | 3,80946 Kč | 3 809,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,60326 Kč | 10 809,78 Kč |
| 6 000 | 3,50229 Kč | 21 013,74 Kč |
| 9 000 | 3,45174 Kč | 31 065,66 Kč |
| 15 000 | 3,39573 Kč | 50 935,95 Kč |
| 21 000 | 3,36298 Kč | 70 622,58 Kč |
| 30 000 | 3,33149 Kč | 99 944,70 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


