
BAT54E6327HTSA1 | |
|---|---|
DigiKey Part Number | BAT54E6327HTSA1TR-ND - Tape & Reel (TR) BAT54E6327HTSA1CT-ND - Cut Tape (CT) BAT54E6327HTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54E6327HTSA1 |
Description | DIODE SCHOTTKY 30V 200MA PGSOT23 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount PG-SOT23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Mfr | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package PG-SOT23 |
Voltage - Forward (Vf) (Max) @ If 800 mV @ 100 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
Reverse Recovery Time (trr) 5 ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,71700 Kč | 37,17 Kč |
| 100 | 2,31400 Kč | 231,40 Kč |
| 500 | 1,70168 Kč | 850,84 Kč |
| 1 000 | 1,50325 Kč | 1 503,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,25008 Kč | 3 750,24 Kč |
| 6 000 | 1,12231 Kč | 6 733,86 Kč |
| 9 000 | 1,05713 Kč | 9 514,17 Kč |
| 15 000 | 0,98383 Kč | 14 757,45 Kč |
| 21 000 | 0,94039 Kč | 19 748,19 Kč |
| 30 000 | 0,89815 Kč | 26 944,50 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









