
74AHCT2G125DC-Q10H | |
|---|---|
DigiKey Part Number | 1727-74AHCT2G125DC-Q10HTR-ND - Tape & Reel (TR) 1727-74AHCT2G125DC-Q10HCT-ND - Cut Tape (CT) 1727-74AHCT2G125DC-Q10HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G125DC-Q10H |
Description | IC BUFF NON-INVERT 5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,37000 Kč | 14,37 Kč |
| 10 | 10,18600 Kč | 101,86 Kč |
| 50 | 8,47780 Kč | 423,89 Kč |
| 100 | 7,94460 Kč | 794,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,41974 Kč | 19 259,22 Kč |
| 6 000 | 6,25101 Kč | 37 506,06 Kč |
| Unit Price without VAT: | 14,37000 Kč |
|---|---|
| Unit Price with VAT: | 17,38770 Kč |

