


74AHCT1G08GW,125 | |
|---|---|
DigiKey Part Number | 1727-4000-2-ND - Tape & Reel (TR) 1727-4000-1-ND - Cut Tape (CT) 1727-4000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GW,125 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08GW,125 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 5-TSSOP |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,35240 Kč | 33,81 Kč |
| 100 | 1,13600 Kč | 113,60 Kč |
| 250 | 1,03312 Kč | 258,28 Kč |
| 500 | 0,97136 Kč | 485,68 Kč |
| 1 000 | 0,92055 Kč | 920,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,85763 Kč | 2 572,89 Kč |
| 6 000 | 0,82690 Kč | 4 961,40 Kč |
| 9 000 | 0,81150 Kč | 7 303,50 Kč |
| 15 000 | 0,79445 Kč | 11 916,75 Kč |
| 21 000 | 0,78448 Kč | 16 474,08 Kč |
| 30 000 | 0,77489 Kč | 23 246,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |





