
2132272270 | |
|---|---|
DigiKey Part Number | 900-2132272270TR-ND - Tape & Reel (TR) 900-2132272270CT-ND - Cut Tape (CT) 900-2132272270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2132272270 |
Description | DRVT 1.5 SMT AU0.76 ETP 22P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Position Receptacle Connector 0.059" (1.50mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 2132272270 Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Series | Insulation Color Natural |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.346" (8.80mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Cable/Wire | Features Pick and Place, Solder Retention |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions Loaded All | Voltage Rating 100VAC/DC |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Rows 2 | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination | Base Product Number |
Fastening Type Latch Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,31000 Kč | 178,31 Kč |
| 10 | 151,53600 Kč | 1 515,36 Kč |
| 25 | 142,03440 Kč | 3 550,86 Kč |
| 50 | 135,25200 Kč | 6 762,60 Kč |
| 100 | 128,79520 Kč | 12 879,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 118,14873 Kč | 53 166,93 Kč |
| 900 | 112,51589 Kč | 101 264,30 Kč |
| 1 350 | 109,34616 Kč | 147 617,32 Kč |
| Unit Price without VAT: | 178,31000 Kč |
|---|---|
| Unit Price with VAT: | 215,75510 Kč |




