
74AHCT00PW,118 | |
|---|---|
DigiKey Part Number | 1727-8371-2-ND - Tape & Reel (TR) 1727-8371-1-ND - Cut Tape (CT) 1727-8371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT00PW,118 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00T14-13 | Diodes Incorporated | 0 | 74AHCT00T14-13-ND | 2,16096 Kč | Direct |
| MC74VHCT00ADTR2G | onsemi | 85 | MC74VHCT00ADTR2GOSCT-ND | 7,72000 Kč | Direct |
| SN74AHCT00MPWREP | Texas Instruments | 2 000 | 296-22276-1-ND | 36,91000 Kč | Upgrade |
| 74VHCT00AMTCX | onsemi | 2 622 | 488-74VHCT00AMTCXCT-ND | 6,67000 Kč | Similar |
| SN74AHCT00DBR | Texas Instruments | 8 725 | 296-SN74AHCT00DBRCT-ND | 8,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,92100 Kč | 39,21 Kč |
| 25 | 3,47880 Kč | 86,97 Kč |
| 100 | 2,98440 Kč | 298,44 Kč |
| 250 | 2,74960 Kč | 687,40 Kč |
| 500 | 2,60778 Kč | 1 303,89 Kč |
| 1 000 | 2,49056 Kč | 2 490,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,04117 Kč | 5 102,93 Kč |
| 5 000 | 1,97527 Kč | 9 876,35 Kč |
| 7 500 | 1,94229 Kč | 14 567,18 Kč |
| 12 500 | 1,90574 Kč | 23 821,75 Kč |
| 17 500 | 1,88437 Kč | 32 976,47 Kč |
| 25 000 | 1,86383 Kč | 46 595,75 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

