Similar
Similar
Similar

74AHC595D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74AHC595D-Q100,118TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC595D-Q100,118 |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Category | Function Serial to Parallel, Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC595DR2G | onsemi | 714 | MC74VHC595DR2GOSCT-ND | 17,85000 Kč | Similar |
| MC74VHC595DTR2G-Q | onsemi | 2 400 | 488-MC74VHC595DTR2G-QCT-ND | 16,38000 Kč | Similar |
| SN74HCS595QDRQ1 | Texas Instruments | 3 501 | 296-SN74HCS595QDRQ1CT-ND | 14,28000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,39051 Kč | 10 976,27 Kč |
| 5 000 | 4,26629 Kč | 21 331,45 Kč |
| 7 500 | 4,20408 Kč | 31 530,60 Kč |
| 12 500 | 4,13514 Kč | 51 689,25 Kč |
| 17 500 | 4,09483 Kč | 71 659,52 Kč |
| 25 000 | 4,05610 Kč | 101 402,50 Kč |
| Unit Price without VAT: | 4,39051 Kč |
|---|---|
| Unit Price with VAT: | 5,31252 Kč |




