
SN74HCS595QDRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74HCS595QDRQ1TR-ND - Tape & Reel (TR) 296-SN74HCS595QDRQ1CT-ND - Cut Tape (CT) 296-SN74HCS595QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCS595QDRQ1 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCS595QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 9,30000 Kč | 93,00 Kč |
| 25 | 8,33080 Kč | 208,27 Kč |
| 100 | 7,27590 Kč | 727,59 Kč |
| 250 | 6,77028 Kč | 1 692,57 Kč |
| 500 | 6,46608 Kč | 3 233,04 Kč |
| 1 000 | 6,33480 Kč | 6 334,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,95126 Kč | 14 878,15 Kč |
| 5 000 | 5,79189 Kč | 28 959,45 Kč |
| 7 500 | 5,71205 Kč | 42 840,38 Kč |
| 12 500 | 5,62365 Kč | 70 295,62 Kč |
| 17 500 | 5,57193 Kč | 97 508,77 Kč |
| 25 000 | 5,52225 Kč | 138 056,25 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |

