Similar
Direct

74AHC594DB-Q100J | |
|---|---|
DigiKey Part Number | 74AHC594DB-Q100J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHC594DB-Q100J |
Description | IC SR PUSH-PULL 8BIT 16-SSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SSOP |
Datasheet | Datasheet |
Category | Function Serial to Parallel |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Push-Pull | Package / Case 16-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 16-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC594PW-Q100,11 | Nexperia USA Inc. | 9 216 | 1727-7856-1-ND | 9,66000 Kč | Similar |
| SN74AHC594DBR | Texas Instruments | 3 902 | 296-SN74AHC594DBRCT-ND | 8,82000 Kč | Direct |



