Shift Shift Register 1 Element 8 Bit 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC594DBR

DigiKey Part Number
296-SN74AHC594DBRTR-ND - Tape & Reel (TR)
296-SN74AHC594DBRCT-ND - Cut Tape (CT)
296-SN74AHC594DBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC594DBR
Description
IC SR PUSH-PULL 8BIT 16-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC594DBR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SSOP (0.209", 5.30mm Width)
Output Type
Push-Pull
Supplier Device Package
16-SSOP
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 902
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,14402 Kč12 288,04 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
108,98700 Kč89,87 Kč
258,05480 Kč201,37 Kč
1007,03010 Kč703,01 Kč
2506,53960 Kč1 634,90 Kč
5006,24354 Kč3 121,77 Kč
1 0005,99976 Kč5 999,76 Kč
Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,15200 Kč61,52 Kč
255,48480 Kč137,12 Kč
1004,74970 Kč474,97 Kč
2504,39952 Kč1 099,88 Kč
5004,18742 Kč2 093,71 Kč
1 0004,01293 Kč4 012,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč