Parametric Equivalent
Similar

74AHC594BQ,115 | |
|---|---|
DigiKey Part Number | 1727-6775-2-ND - Tape & Reel (TR) 1727-6775-1-ND - Cut Tape (CT) 1727-6775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594BQ,115 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC594BQ,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,03000 Kč | 110,30 Kč |
| 50 | 9,18200 Kč | 459,10 Kč |
| 100 | 8,60950 Kč | 860,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,97344 Kč | 20 920,32 Kč |
| 6 000 | 6,79249 Kč | 40 754,94 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |








