
74AHC594BQ,115 | |
---|---|
DigiKey Part Number | 1727-6775-2-ND - Tape & Reel (TR) 1727-6775-1-ND - Cut Tape (CT) 1727-6775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC594BQ,115 |
Description | IC SR PUSH-PULL 8BIT 16-DHVQFN |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC594BQ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-DHVQFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,41000 Kč | 15,41 Kč |
10 | 10,91500 Kč | 109,15 Kč |
50 | 9,08600 Kč | 454,30 Kč |
100 | 8,51950 Kč | 851,95 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,90056 Kč | 20 701,68 Kč |
6 000 | 6,72149 Kč | 40 328,94 Kč |
Unit Price without VAT: | 15,41000 Kč |
---|---|
Unit Price with VAT: | 18,64610 Kč |