74AHC1G86GV-Q100,1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


onsemi
In Stock: 147 917
Unit Price: 2,30978 Kč
Datasheet

Upgrade


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 232
Unit Price: 2,52000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,11918 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 3,11918 Kč
Datasheet

Similar


Texas Instruments
In Stock: 7 502
Unit Price: 17,43000 Kč
Datasheet
XOR (Exclusive OR) IC 1 Channel SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G86GV-Q100,1

DigiKey Part Number
1727-74AHC1G86GV-Q100,1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G86GV-Q100,1
Description
IC GATE XOR 1CH 2-INP SC74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 1 Channel SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.65V
Mfr
Input Logic Level - High
1.5V ~ 3.85V
Series
Max Propagation Delay @ V, Max CL
8.8ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
SC-74A
Voltage - Supply
2V ~ 5.5V
Package / Case
SC-74A, SOT-753
Current - Quiescent (Max)
1 µA
Base Product Number
Current - Output High, Low
8mA, 8mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC1G86DBVT1G-Qonsemi0488-MC74VHC1G86DBVT1G-Q-ND0,00000 KčDirect
MC74VHC1G86DTT1Gonsemi147 917MC74VHC1G86DTT1GOSCT-ND2,30978 KčDirect
NLVVHC1G86DTT1Gonsemi0NLVVHC1G86DTT1G-ND0,00000 KčUpgrade
M74VHC1GT86DTT1Gonsemi0M74VHC1GT86DTT1GOSTR-ND0,00000 KčSimilar
MC74VHC1G86DFT2G-Qonsemi0488-MC74VHC1G86DFT2G-Q-ND0,00000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,15769 Kč3 473,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1,15769 Kč
Unit Price with VAT:1,40080 Kč