Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
SOT 353

74AHC1G125GW-Q100H

DigiKey Part Number
1727-8366-2-ND - Tape & Reel (TR)
1727-8366-1-ND - Cut Tape (CT)
1727-8366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC1G125GW-Q100H
Description
IC BUFF 2V/5.5V 5-TSSOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G125GW-Q100H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Bits per Element
1
Supplier Device Package
5-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 036
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,68000 Kč16,80 Kč
251,47000 Kč36,75 Kč
1001,23680 Kč123,68 Kč
2501,12632 Kč281,58 Kč
5001,05998 Kč529,99 Kč
1 0001,00517 Kč1 005,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,93763 Kč2 812,89 Kč
6 0000,90452 Kč5 427,12 Kč
9 0000,88794 Kč7 991,46 Kč
15 0000,86956 Kč13 043,40 Kč
21 0000,85882 Kč18 035,22 Kč
30 0000,84849 Kč25 454,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč