
74AHC1G125GV,125 | |
|---|---|
DigiKey Part Number | 1727-6018-2-ND - Tape & Reel (TR) 1727-6018-1-ND - Cut Tape (CT) 1727-6018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125GV,125 |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 25 | 2,17240 Kč | 54,31 Kč |
| 100 | 1,84190 Kč | 184,19 Kč |
| 250 | 1,68652 Kč | 421,63 Kč |
| 500 | 1,59264 Kč | 796,32 Kč |
| 1 000 | 1,51518 Kč | 1 515,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,94921 Kč | 2 847,63 Kč |
| 6 000 | 0,91571 Kč | 5 494,26 Kč |
| 9 000 | 0,89895 Kč | 8 090,55 Kč |
| 15 000 | 0,88038 Kč | 13 205,70 Kč |
| 21 000 | 0,86954 Kč | 18 260,34 Kč |
| 30 000 | 0,85910 Kč | 25 773,00 Kč |
| 75 000 | 0,83662 Kč | 62 746,50 Kč |
| 150 000 | 0,82308 Kč | 123 462,00 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |



