
74AHC1G00GV,125 | |
|---|---|
DigiKey Part Number | 1727-6013-2-ND - Tape & Reel (TR) 1727-6013-1-ND - Cut Tape (CT) 1727-6013-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G00GV,125 |
Description | IC GATE NAND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G00GV,125 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 Kč | 3,12 Kč |
| 10 | 2,12500 Kč | 21,25 Kč |
| 50 | 1,69980 Kč | 84,99 Kč |
| 100 | 1,56640 Kč | 156,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,18932 Kč | 3 567,96 Kč |
| 6 000 | 1,14746 Kč | 6 884,76 Kč |
| Unit Price without VAT: | 3,12000 Kč |
|---|---|
| Unit Price with VAT: | 3,77520 Kč |


