
74AHC00D,118 | |
|---|---|
DigiKey Part Number | 1727-5912-2-ND - Tape & Reel (TR) 1727-5912-1-ND - Cut Tape (CT) 1727-5912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC00D,118 |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC00S14-13 | Diodes Incorporated | 2 480 | 31-74AHC00S14-13CT-ND | 0,20000 Kč | Direct |
| MC74VHC00DR2G | onsemi | 2 501 | MC74VHC00DR2GOSCT-ND | 0,28000 Kč | Direct |
| MC74VHC00MELG | onsemi | 111 000 | MC74VHC00MELG-ND | 0,32296 Kč | Similar |
| SN74AHC00D | Rochester Electronics, LLC | 83 813 | 2156-SN74AHC00D-ND | 0,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,76280 Kč | 94,07 Kč |
| 100 | 3,23580 Kč | 323,58 Kč |
| 250 | 2,98256 Kč | 745,64 Kč |
| 500 | 2,83012 Kč | 1 415,06 Kč |
| 1 000 | 2,70475 Kč | 2 704,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,97961 Kč | 4 949,03 Kč |
| 5 000 | 1,91531 Kč | 9 576,55 Kč |
| 7 500 | 1,88313 Kč | 14 123,48 Kč |
| 12 500 | 1,84744 Kč | 23 093,00 Kč |
| 17 500 | 1,82659 Kč | 31 965,32 Kč |
| 25 000 | 1,80653 Kč | 45 163,25 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

