Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

2PB709ASL-QVL | |
|---|---|
DigiKey Part Number | 1727-2PB709ASL-QVLTR-ND - Tape & Reel (TR) 1727-2PB709ASL-QVLCT-ND - Cut Tape (CT) 1727-2PB709ASL-QVLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2PB709ASL-QVL |
Description | TRANS PNP 45V 0.1A SOT23-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 80MHz 250 mW Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 10nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 290 @ 2mA, 10V | |
Power - Max | 250 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 Kč | 3,37 Kč |
| 10 | 2,12600 Kč | 21,26 Kč |
| 100 | 1,30720 Kč | 130,72 Kč |
| 500 | 0,94936 Kč | 474,68 Kč |
| 1 000 | 0,83274 Kč | 832,74 Kč |
| 2 000 | 0,73433 Kč | 1 468,66 Kč |
| 5 000 | 0,62729 Kč | 3 136,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,56096 Kč | 5 609,60 Kč |
| 20 000 | 0,50506 Kč | 10 101,20 Kč |
| 30 000 | 0,47656 Kč | 14 296,80 Kč |
| 50 000 | 0,44450 Kč | 22 225,00 Kč |
| 70 000 | 0,42551 Kč | 29 785,70 Kč |
| 100 000 | 0,40705 Kč | 40 705,00 Kč |
| 250 000 | 0,36651 Kč | 91 627,50 Kč |
| 500 000 | 0,34147 Kč | 170 735,00 Kč |
| Unit Price without VAT: | 3,37000 Kč |
|---|---|
| Unit Price with VAT: | 4,07770 Kč |




