2PB1219AR,115 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,86071 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,82138 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 8 897
Unit Price: 3,99000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 400
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 877
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5 872
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 3,99000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2 870
Unit Price: 4,83000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: 6,30000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323
PMST2907A-QX

2PB1219AR,115

DigiKey Part Number
2PB1219AR,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2PB1219AR,115
Description
TRANS PNP 50V 0.5A SOT-323
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 500 mA 120MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
120MHz
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01917 Kč3 057,51 Kč
6 0000,91303 Kč5 478,18 Kč
9 0000,85886 Kč7 729,74 Kč
15 0000,79797 Kč11 969,55 Kč
21 0000,76187 Kč15 999,27 Kč
30 0000,72676 Kč21 802,80 Kč
75 0000,64969 Kč48 726,75 Kč
150 0000,60205 Kč90 307,50 Kč
300 0000,56432 Kč169 296,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,01917 Kč
Unit Price with VAT:1,23320 Kč