2SA1576A-R-TP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,86071 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,61759 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 939
Unit Price: 6,72000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 4 393
Unit Price: 3,57000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 5 391
Unit Price: 3,78000 Kč
Datasheet
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
SOT 323

2SA1576A-R-TP

DigiKey Part Number
353-2SA1576A-R-TP-ND
Manufacturer
Manufacturer Product Number
2SA1576A-R-TP
Description
TRANS PNP 50V 0.15A SOT-323
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 150 mA 100MHz 200 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
150 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
200 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
90 0000,82138 Kč73 924,20 Kč
Unit Price without VAT:0,82138 Kč
Unit Price with VAT:0,99387 Kč