
2N7002PV,115 | |
|---|---|
DigiKey Part Number | 1727-4792-2-ND - Tape & Reel (TR) 1727-4792-1-ND - Cut Tape (CT) 1727-4792-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002PV,115 |
Description | MOSFET 2N-CH 60V 0.35A SOT666 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 350mA 330mW Surface Mount SOT-666 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 350mA | |
Rds On (Max) @ Id, Vgs | 1.6Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 50pF @ 10V | |
Power - Max | 330mW | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-666 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 4,68300 Kč | 46,83 Kč |
| 100 | 2,93550 Kč | 293,55 Kč |
| 500 | 2,17414 Kč | 1 087,07 Kč |
| 1 000 | 1,92783 Kč | 1 927,83 Kč |
| 2 000 | 1,72005 Kč | 3 440,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54498 Kč | 6 179,92 Kč |
| 8 000 | 1,39752 Kč | 11 180,16 Kč |
| 12 000 | 1,32233 Kč | 15 867,96 Kč |
| 20 000 | 1,23779 Kč | 24 755,80 Kč |
| 28 000 | 1,18771 Kč | 33 255,88 Kč |
| 40 000 | 1,13903 Kč | 45 561,20 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |




