
1N4749A,113 | |
|---|---|
DigiKey Part Number | 1727-4231-2-ND - Tape & Reel (TR) 1727-4231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4749A,113 |
Description | DIODE ZENER 24V 1W DO41 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 18.2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 200°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,90600 Kč | 39,06 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 500 | 1,79238 Kč | 896,19 Kč |
| 1 000 | 1,58430 Kč | 1 584,30 Kč |
| 2 000 | 1,40897 Kč | 2 817,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,21860 Kč | 6 093,00 Kč |
| 10 000 | 1,10074 Kč | 11 007,40 Kč |
| 15 000 | 1,04063 Kč | 15 609,45 Kč |
| 25 000 | 0,97306 Kč | 24 326,50 Kč |
| 35 000 | 0,93303 Kč | 32 656,05 Kč |
| 50 000 | 0,89411 Kč | 44 705,50 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |


