
1N4734A,113 | |
|---|---|
DigiKey Part Number | 1727-4225-2-ND - Tape & Reel (TR) 1727-4225-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4734A,113 |
Description | DIODE ZENER 5.6V 1W DO41 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±5% Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-41 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,10500 Kč | 41,05 Kč |
| 50 | 2,94280 Kč | 147,14 Kč |
| 100 | 2,56180 Kč | 256,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,28169 Kč | 6 408,45 Kč |
| 10 000 | 1,15741 Kč | 11 574,10 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |



