
1N4734A-TR | |
|---|---|
DigiKey Part Number | 1N4734AVSTR-ND - Tape & Reel (TR) 1N4734AVSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4734A-TR |
Description | DIODE ZENER 5.6V 1.3W DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4734A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 5 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 100 | 6,55560 Kč | 655,56 Kč |
| 500 | 4,98786 Kč | 2 493,93 Kč |
| 1 000 | 4,48181 Kč | 4 481,81 Kč |
| 2 000 | 4,05598 Kč | 8 111,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 3,59456 Kč | 17 972,80 Kč |
| 10 000 | 3,30931 Kč | 33 093,10 Kč |
| 15 000 | 3,16399 Kč | 47 459,85 Kč |
| 25 000 | 3,00071 Kč | 75 017,75 Kč |
| 35 000 | 2,90403 Kč | 101 641,05 Kč |
| 50 000 | 2,81009 Kč | 140 504,50 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |



