
NHD-C160100DIZ-FSW-FBW | |
|---|---|
DigiKey Part Number | NHD-C160100DIZ-FSW-FBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C160100DIZ-FSW-FBW |
Description | GRAPHIC DISPLAY FSTN BLACK (GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective Black (Gray - Inverted) FSTN - Film Super-Twisted Nematic I2C 160 x 100 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-C160100DIZ-FSW-FBW Models |
Category | Dot Pixels 160 x 100 |
Manufacturer Newhaven Display Intl | Interface I2C |
Packaging Box | Controller Type ST75160i |
Part Status Active | Graphics Color Black (Gray - Inverted) |
Display Type FSTN - Film Super-Twisted Nematic | Background Color Gray (Black - Inverted) |
Display Mode Transflective | Dot Size 0.23mm W x 0.23mm H |
Viewing Area 46.20mm W x 33.89mm H | Dot Pitch 0.25mm W x 0.25mm H |
Backlight LED - White | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,73000 Kč | 490,73 Kč |
| 5 | 461,28200 Kč | 2 306,41 Kč |
| 10 | 431,83400 Kč | 4 318,34 Kč |
| 50 | 407,30800 Kč | 20 365,40 Kč |
| 100 | 387,67660 Kč | 38 767,66 Kč |
| 250 | 381,13428 Kč | 95 283,57 Kč |
| Unit Price without VAT: | 490,73000 Kč |
|---|---|
| Unit Price with VAT: | 593,78330 Kč |






