New at DigiKey
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C 2.25" (57.3mm) 160 x 100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G160100C-FTW-DW63

DigiKey Part Number
2632-G160100C-FTW-DW63-ND
Manufacturer
Manufacturer Product Number
G160100C-FTW-DW63
Description
160X100 FSTN GRAY GRAPHIC LCD
Customer Reference
Detailed Description
Non-Touch Graphic LCD Display Module Transflective Black FSTN - Film Super-Twisted Nematic I2C 2.25" (57.3mm) 160 x 100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
46.20mm W x 33.90mm H
Manufacturer
Focus LCDs
Backlight
LED - White
Packaging
Bulk
Dot Pixels
160 x 100
Part Status
Active
Interface
I2C
Display Type
FSTN - Film Super-Twisted Nematic
Controller Type
ST75160
Display Mode
Transflective
Graphics Color
Black
Touchscreen
Non-Touch
Background Color
Gray
Diagonal Screen Size
2.25" (57.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Focus LCDs
A separate shipping fee may apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1201,05000 Kč201,05 Kč
10194,79000 Kč1 947,90 Kč
25188,74240 Kč4 718,56 Kč
50182,69420 Kč9 134,71 Kč
100176,64610 Kč17 664,61 Kč
Unit Price without VAT:201,05000 Kč
Unit Price with VAT:243,27050 Kč