
NHD-C0216BA-FSW-GBW | |
|---|---|
DigiKey Part Number | 757-NHD-C0216BA-FSW-GBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-C0216BA-FSW-GBW |
Description | CHIP ON GLASS- CHARACTER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - White 4/8-Bit, Parallel, SPI 54.55mm x 25.30mm x 8.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | - | |
Outline L x W x H | 54.55mm x 25.30mm x 8.00mm | |
Viewing Area | 45.70mm L x 14.30mm W | |
Backlight | LED - White | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | 0.41mm W x 0.55mm H | |
Interface | 4/8-Bit, Parallel, SPI | |
Controller Type | ST7032 | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | - | |
Background Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 5 | 183,56400 Kč | 917,82 Kč |
| 10 | 171,84800 Kč | 1 718,48 Kč |
| 50 | 167,98400 Kč | 8 399,20 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |


