New Product
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, SPI 49.40mm x 25.30mm x 2.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C0216BA-FN-GBW

DigiKey Part Number
1548-NHD-C0216BA-FN-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-C0216BA-FN-GBW
Description
16X2 CHARACTER COG LCD STN+ GRA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic Without Backlight Parallel, SPI 49.40mm x 25.30mm x 2.00mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Number of Characters
32.0
Display Format
16 x 2
Character Format
5 x 8 Dots
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Character Size
-
Outline L x W x H
49.40mm x 25.30mm x 2.00mm
Viewing Area
45.70mm L x 14.30mm W
Backlight
Without Backlight
Voltage - Supply
5V
Dot Size
0.41mm W x 0.55mm H
Interface
Parallel, SPI
Controller Type
ST7032
Operating Temperature
-20°C ~ 70°C
Text Color
Blue
Background Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 994
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1186,88000 Kč186,88 Kč
5175,67000 Kč878,35 Kč
10164,45600 Kč1 644,56 Kč
50155,11220 Kč7 755,61 Kč
100152,23550 Kč15 223,55 Kč
Unit Price without VAT:186,88000 Kč
Unit Price with VAT:226,12480 Kč