Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-320240WG-BXTGH-VZ#-3VR

DigiKey Part Number
NHD-320240WG-BXTGH-VZ#-3VR-ND
Manufacturer
Manufacturer Product Number
NHD-320240WG-BXTGH-VZ#-3VR
Description
GRAPHIC DISPLAY STN GRAY -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective Gray STN - Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
122.00mm W x 92.00mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 8-Bit
Controller Type
S1D-13700
Graphics Color
Gray
Background Color
White
Dot Size
0.34mm W x 0.34mm H
Dot Pitch
0.36mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 253,09000 Kč2 253,09 Kč
Unit Price without VAT:2 253,09000 Kč
Unit Price with VAT:2 726,23890 Kč