Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-320240WG-BOTFH-VZ#

DigiKey Part Number
NHD-320240WG-BOTFH-VZ#-ND
Manufacturer
Manufacturer Product Number
NHD-320240WG-BOTFH-VZ#
Description
GRAPHIC DISPLAY FSTN - -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective FSTN - Film Super-Twisted Nematic Parallel, 8-Bit 320 x 240 (QVGA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
FSTN - Film Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
122.00mm W x 92.00mm H
Backlight
LED - White
Dot Pixels
320 x 240 (QVGA)
Interface
Parallel, 8-Bit
Controller Type
RA-8835
Graphics Color
-
Background Color
-
Dot Size
0.34mm W x 0.34mm H
Dot Pitch
0.36mm W x 0.36mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 985,15000 Kč1 985,15 Kč
51 866,05000 Kč9 330,25 Kč
101 842,57500 Kč18 425,75 Kč
Unit Price without VAT:1 985,15000 Kč
Unit Price with VAT:2 402,03150 Kč