


NHD-2.4R-CSXP-BREAKOUT | |
|---|---|
DigiKey Part Number | 757-NHD-2.4R-CSXP-BREAKOUT-ND |
Manufacturer | |
Manufacturer Product Number | NHD-2.4R-CSXP-BREAKOUT |
Description | 2.4 IPS TFT W/RTP ARDUINO BREAKO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color, IPS (In-Plane Switching) Parallel, SPI 2.4" (60.96mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
EDA/CAD Models | NHD-2.4R-CSXP-BREAKOUT Models |
Category | Viewing Area 38.32mm W x 50.26mm H |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Active | Interface Parallel, SPI |
Display Type TFT - Color, IPS (In-Plane Switching) | Controller Type ST7789VI |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Background Color Black |
Diagonal Screen Size 2.4" (60.96mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 608,52000 Kč | 608,52 Kč |
| 5 | 572,02800 Kč | 2 860,14 Kč |
| 10 | 545,94800 Kč | 5 459,48 Kč |
| Unit Price without VAT: | 608,52000 Kč |
|---|---|
| Unit Price with VAT: | 736,30920 Kč |







