Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-12864WG-BTGH-T#N

DigiKey Part Number
NHD-12864WG-BTGH-T#N-ND
Manufacturer
Manufacturer Product Number
NHD-12864WG-BTGH-T#N
Description
GRAPHIC DISPLAY STN - -
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64
Datasheet
 Datasheet
EDA/CAD Models
NHD-12864WG-BTGH-T#N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Active
Display Type
STN - Super-Twisted Nematic
Display Mode
Transflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
60.00mm W x 31.26mm H
Backlight
LED - White
Dot Pixels
128 x 64
Interface
Parallel, 8-Bit
Controller Type
KS0108
Graphics Color
-
Background Color
-
Dot Size
0.39mm W x 0.39mm H
Dot Pitch
0.43mm W x 0.43mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 112
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1587,52000 Kč587,52 Kč
5552,29000 Kč2 761,45 Kč
10517,01300 Kč5 170,13 Kč
50487,64500 Kč24 382,25 Kč
100464,14610 Kč46 414,61 Kč
250440,64472 Kč110 161,18 Kč
Manufacturers Standard Package
Unit Price without VAT:587,52000 Kč
Unit Price with VAT:710,89920 Kč