
NHD-12864AZ-NSW-BBW-TR | |
|---|---|
DigiKey Part Number | NHD-12864AZ-NSW-BBW-TR-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12864AZ-NSW-BBW-TR |
Description | GRAPHIC DISPLAY STN - - |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transmissive STN - Super-Twisted Nematic Parallel, 8-Bit 128 x 64 |
Datasheet | Datasheet |
EDA/CAD Models | NHD-12864AZ-NSW-BBW-TR Models |
Category | Backlight LED - White |
Manufacturer Newhaven Display Intl | Dot Pixels 128 x 64 |
Packaging Box | Interface Parallel, 8-Bit |
Part Status Active | Controller Type KS0108 |
Display Type STN - Super-Twisted Nematic | Dot Size 0.48mm W x 0.48mm H |
Display Mode Transmissive | Dot Pitch 0.52mm W x 0.52mm H |
Viewing Area 72.00mm W x 40.00mm H | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,08000 Kč | 658,08 Kč |
| 5 | 618,60200 Kč | 3 093,01 Kč |
| 10 | 579,10400 Kč | 5 791,04 Kč |
| 50 | 546,20840 Kč | 27 310,42 Kč |
| 100 | 519,88530 Kč | 51 988,53 Kč |
| 250 | 494,50292 Kč | 123 625,73 Kč |
| Unit Price without VAT: | 658,08000 Kč |
|---|---|
| Unit Price with VAT: | 796,27680 Kč |
















