
NHD-12232WG-EYYH-V#A | |
|---|---|
DigiKey Part Number | NHD-12232WG-EYYH-V#A-ND |
Manufacturer | |
Manufacturer Product Number | NHD-12232WG-EYYH-V#A |
Description | GRAPHIC DISPLAY STN - - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Transflective STN - Super-Twisted Nematic Parallel, 8-Bit 122 x 32 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Touchscreen | - | |
Diagonal Screen Size | - | |
Viewing Area | 60.00mm W x 18.00mm H | |
Backlight | LED - Yellow/Green | |
Dot Pixels | 122 x 32 | |
Interface | Parallel, 8-Bit | |
Controller Type | SED-1520 | |
Graphics Color | - | |
Background Color | - | |
Dot Size | 0.40mm W x 0.45mm H | |
Dot Pitch | 0.49mm W x 0.44mm H | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 396,15000 Kč | 396,15 Kč |
| Unit Price without VAT: | 396,15000 Kč |
|---|---|
| Unit Price with VAT: | 479,34150 Kč |











