


NHD-0420E2Z-FL-YBW | |
|---|---|
DigiKey Part Number | NHD-0420E2Z-FL-YBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0420E2Z-FL-YBW |
Description | LCD MOD 80DIG 20X4 TRANS YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 146.00mm x 62.50mm x 14.50mm |
Datasheet | Datasheet |
EDA/CAD Models | NHD-0420E2Z-FL-YBW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Newhaven Display Intl | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of Characters | 80.0 | |
Display Format | 20 x 4 | |
Character Format | 5 x 8 Dots | |
Display Type | STN - Super-Twisted Nematic | |
Display Mode | Transflective | |
Character Size | 9.22mm H x 4.84mm W | |
Outline L x W x H | 146.00mm x 62.50mm x 14.50mm | |
Viewing Area | 123.00mm L x 42.50mm W | |
Backlight | LED - Yellow/Green | |
Voltage - Supply | 4.7V ~ 5.5V | |
Dot Size | 0.92mm W x 1.10mm H | |
Interface | Parallel | |
Controller Type | KS0066U | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Blue | |
Background Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 623,76000 Kč | 623,76 Kč |
| 5 | 586,35400 Kč | 2 931,77 Kč |
| 10 | 548,90400 Kč | 5 489,04 Kč |
| 50 | 517,72400 Kč | 25 886,20 Kč |
| 100 | 492,77550 Kč | 49 277,55 Kč |
| 250 | 480,95564 Kč | 120 238,91 Kč |
| Unit Price without VAT: | 623,76000 Kč |
|---|---|
| Unit Price with VAT: | 754,74960 Kč |








