
NHD-0240AZ-NSW-BBW | |
|---|---|
DigiKey Part Number | 757-NHD-0240AZ-NSW-BBW-ND |
Manufacturer | |
Manufacturer Product Number | NHD-0240AZ-NSW-BBW |
Description | LCD MOD 80DIG 40X2 TRANSMISSIVE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots STN - Super-Twisted Nematic LED - White Parallel, 4/8-Bit 182.00mm x 33.50mm x 14.00mm |
Datasheet | Datasheet |
Category | Viewing Area 152.50mm L x 16.50mm W |
Manufacturer Newhaven Display Intl | Backlight LED - White |
Packaging Bulk | Voltage - Supply 4.7V ~ 5.3V |
Part Status Active | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 80.0 | Interface Parallel, 4/8-Bit |
Display Format 40 x 2 | Controller Type ST7066U |
Character Format 5 x 8 Dots | Operating Temperature -20°C ~ 70°C |
Display Type STN - Super-Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 5.55mm H x 3.20mm W | Base Product Number |
Outline L x W x H 182.00mm x 33.50mm x 14.00mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 442,01000 Kč | 442,01 Kč |
| 5 | 415,50800 Kč | 2 077,54 Kč |
| 10 | 388,96700 Kč | 3 889,67 Kč |
| 50 | 366,86860 Kč | 18 343,43 Kč |
| 100 | 358,01590 Kč | 35 801,59 Kč |
| Unit Price without VAT: | 442,01000 Kč |
|---|---|
| Unit Price with VAT: | 534,83210 Kč |




