New Product
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 4/8-Bit 182.00mm x 33.50mm x 14.00mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-0240AZ-FSW-FBW

DigiKey Part Number
757-NHD-0240AZ-FSW-FBW-ND
Manufacturer
Manufacturer Product Number
NHD-0240AZ-FSW-FBW
Description
LCD MOD 80DIG 40X2 TRANSFLECTIVE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Character Display Module Transflective 5 x 8 Dots FSTN - Film Super-Twisted Nematic LED - White Parallel, 4/8-Bit 182.00mm x 33.50mm x 14.00mm
Datasheet
 Datasheet
EDA/CAD Models
NHD-0240AZ-FSW-FBW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Viewing Area
152.50mm L x 16.50mm W
Manufacturer
Newhaven Display Intl
Backlight
LED - White
Packaging
Bulk
Voltage - Supply
4.7V ~ 5.3V
Part Status
Active
Dot Size
0.60mm W x 0.65mm H
Number of Characters
80.0
Interface
Parallel, 4/8-Bit
Display Format
40 x 2
Controller Type
ST7066U
Character Format
5 x 8 Dots
Operating Temperature
-20°C ~ 70°C
Display Type
FSTN - Film Super-Twisted Nematic
Text Color
Black
Display Mode
Transflective
Background Color
White
Character Size
5.55mm H x 3.20mm W
Base Product Number
Outline L x W x H
182.00mm x 33.50mm x 14.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 98
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1439,01000 Kč439,01 Kč
5412,68800 Kč2 063,44 Kč
10386,32700 Kč3 863,27 Kč
50364,37900 Kč18 218,95 Kč
100355,58630 Kč35 558,63 Kč
Manufacturers Standard Package
Unit Price without VAT:439,01000 Kč
Unit Price with VAT:531,20210 Kč